Testo Probe, 125 °C Max

Subtotal (1 unit)*

MYR404.47

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR404.47

*price indicative

RS Stock No.:
176-5610
Distrelec Article No.:
301-05-565
Mfr. Part No.:
0615 1712
Manufacturer:
Testo
Find similar products by selecting one or more attributes.
Select all

Brand

Testo

Product Type

Probe

Temperature Scale

°C

Maximum Temperature Measurement

125°C

Standards/Approvals

EN 60584-2DIN EN 13032-1 Appendix BClass C DIN 5032-7

COO (Country of Origin):
DE

Testo Robust air probe (NTC)


Use the robust air probe (NTC) (with the compatible measuring instrument) to carry out quick, accurate measurements of the air temperature. The exposed sensor makes it possible to carry out temperature measurements with a short response time.

For precise temperature measurements: use the robust air probe with exposed sensor (NTC) with the compatible measuring instrument (please order separately) to measure the ambient air temperature.

Features and Benefits


• Measuring range from -50 to +125 °C; accuracy of up to ±0.2 °C

• Short response time thanks to the exposed sensor

• Temperature probe with NTC temperature sensor

• Robust

Robust air probe (NTC) in Detail


• Use the fixed cable to connect the robust air probe to the measuring instrument (please order separately). The air probe is equipped with a high-quality NTC sensor, is easy to use and features high measuring accuracy of up to ±0.2 °C.

• The robust air probe is designed for ambient air temperature measurements and offers numerous application options. Thanks to the exposed NTC sensor, you can obtain the reading within a short response time. The robust air probe really comes into its own, for example, when checking the indoor air temperature in buildings and refrigerated rooms.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy