Testo Probe, 150 °C Max

Subtotal (1 unit)*

MYR395.01

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR395.01

*price indicative

RS Stock No.:
176-5609
Mfr. Part No.:
0615 1212
Manufacturer:
Testo
Find similar products by selecting one or more attributes.
Select all

Brand

Testo

Product Type

Probe

Temperature Scale

°C

Maximum Temperature Measurement

150°C

Standards/Approvals

EN 60584-2 (accuracy classes for TC type K)DIN EN 13032-1 Appendix B (lux probe)DIN 5032-7 Class C (lux probe)

COO (Country of Origin):
DE

Testo Probe, NTC Sensor, 10s Reaction Time - 440 Series - 0615 1212


Use this immersion and penetration probe from Testo to reliably measure the temperature of liquids and semi-solids in your work environment. Its NTC sensor has a best accuracy of +2°C, giving you precise results. Thanks to its wide temperature measuring range of -50°C to +150°C, it's a good choice for use in harsh environments. The probe shaft's length of 115mm and the small probe tip diameter of 4mm make it easy to take readings in hard-to-reach areas.

Features & Benefits


• IP67 rating means it's dust-tight and protected against submersion in 1m of water for up to 30 minutes

• Cable length of 1.2m gives you flexibility to move as you work

Applications


• Food production

• Manufacturing

• Water tanks

How quickly does this probe take measurements?


This probe has a fast reaction time of just 10 seconds, giving you quick results.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy