Omron CJ1W-TC DIN Rail Controller 4 Input, 4 Output PNP 5V PID
- RS Stock No.:
- 215-8790
- Mfr. Part No.:
- CJ1W-TC102
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR6,740.32
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,740.32 |
*price indicative
- RS Stock No.:
- 215-8790
- Mfr. Part No.:
- CJ1W-TC102
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Controller | |
| Output Type | PNP | |
| Number of Inputs | 4 | |
| Number of Outputs | 4 | |
| Maximum Current | 250mA | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | PID | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 5V | |
| Digital Comms | Ethernet | |
| Controlled Phases | 1 | |
| Maximum Voltage | 5V | |
| Width | 31mm | |
| Standards/Approvals | L, CE, UC1 | |
| Length | 90mm | |
| Input Type | Thermocouple, PT100 | |
| Mount Type | DIN Rail | |
| Series | CJ1W-TC | |
| Panel Depth | 89mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Controller | ||
Output Type PNP | ||
Number of Inputs 4 | ||
Number of Outputs 4 | ||
Maximum Current 250mA | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Control Type PID | ||
Terminal Type Screw | ||
Maximum Supply Voltage 5V | ||
Digital Comms Ethernet | ||
Controlled Phases 1 | ||
Maximum Voltage 5V | ||
Width 31mm | ||
Standards/Approvals L, CE, UC1 | ||
Length 90mm | ||
Input Type Thermocouple, PT100 | ||
Mount Type DIN Rail | ||
Series CJ1W-TC | ||
Panel Depth 89mm | ||
- COO (Country of Origin):
- CN
The Omron CJ1W-TC is a Temperature control unit, which has 4 control loops, temperature- resistance thermometer ( Pt100 RTD) inputs and PNP outputs.
Built-in PID control with 2 or 4 control loops or ON/OFF control
Heater burnout detection
Related links
- Omron CJ1 DIN Rail PID Temperature Controller 2 Input, 1 Output PNP 5V PID Controller
- Omron EJ1 DIN Rail Controller 4 Input On-Off, PID
- Omron EJ1 DIN Rail Controller 4 Input On-Off, PID
- Omron EJ1 DIN Rail Controller 4 Input Analogue 2-PID Controller, PID
- Omron EJ1 DIN Rail Controller 4 Input Analogue On-Off, 2-PID Controller
- Omron E5AC Panel Mount PID Temperature Controller 4 Input, 4 Output Relay 240V ac PID Controller
- Gefran GFXTERMO4 DIN Rail 4 Output Continuous 32V dc On-Off PI, PID
- Omron E5EC Panel Mount PID Temperature Controller 4 Input On-Off, PID
