Omron EJ1 DIN Rail Controller 4 Input, 4 Output 4 to 20 mA, Analogue, Linear 24V dc PID, On-Off, 2-PID Controller
- RS Stock No.:
- 215-4026
- Mfr. Part No.:
- EJ1N-TC2B-QNHB
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR3,348.43
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,348.43 |
*price indicative
- RS Stock No.:
- 215-4026
- Mfr. Part No.:
- EJ1N-TC2B-QNHB
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Output Type | 4 to 20 mA, Analogue, Linear | |
| Product Type | Controller | |
| Number of Inputs | 4 | |
| Number of Outputs | 4 | |
| Maximum Current | 21mA | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Control Type | PID, On-Off, 2-PID Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 24V dc | |
| Digital Comms | RS485 | |
| Maximum Voltage | 24V dc | |
| Width | 20mm | |
| IP Rating | IP20, IP00 | |
| Standards/Approvals | CSA, UL | |
| Length | 90mm | |
| Series | EJ1 | |
| Mount Type | DIN Rail | |
| Input Type | Universal, Thermocouple, PT100, Analogue | |
| Panel Depth | 109mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Output Type 4 to 20 mA, Analogue, Linear | ||
Product Type Controller | ||
Number of Inputs 4 | ||
Number of Outputs 4 | ||
Maximum Current 21mA | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Control Type PID, On-Off, 2-PID Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 24V dc | ||
Digital Comms RS485 | ||
Maximum Voltage 24V dc | ||
Width 20mm | ||
IP Rating IP20, IP00 | ||
Standards/Approvals CSA, UL | ||
Length 90mm | ||
Series EJ1 | ||
Mount Type DIN Rail | ||
Input Type Universal, Thermocouple, PT100, Analogue | ||
Panel Depth 109mm | ||
- COO (Country of Origin):
- CN
The Omron temperature controller series are in-panel controllers with flexible modular design and wide integration with host devices .The temperature controller has a compact body that is ideal for small equipment, laboratory instruments and can be easily connected to PLC with program less communication. Connection can be made to a programmable controller without any programming required, reducing the number of steps required in ladder programming design.
Greater efficiency from designing to assembly and operation
High-speed sampling at 50 ms
Compact body and high visibility
Innovating control panel and equipment usability
Related links
- Omron EJ1 DIN Rail Controller 4 Input Analogue 2-PID Controller, PID
- Omron EJ1 DIN Rail Controller 4 Input On-Off, PID
- Omron EJ1 DIN Rail Controller 4 Input On-Off, PID
- Omron E5GC Panel Mount PID Temperature Controller 4 Input Analogue, Linear 240V ac 2-PID
- Omron E5DC DIN Rail PID Temperature Controller 4 Input, 2 Output Linear 24V dc On-Off
- Omron E5EC Panel Mount PID Temperature Controller 4 Input, 4 Output Linear 240V ac PID Controller
- Omron E5AC Panel Mount PID Temperature Controller 3 Input, 4 Output Linear 240V ac PID Controller
- Omron CJ1W-TC DIN Rail Controller 4 Input, 4 Output PNP 5V PID
