Omron EJ1 DIN Rail Controller 4 Input, 4 Output PNP 24V dc 2-PID Controller, On-Off, PID
- RS Stock No.:
- 215-4028
- Distrelec Article No.:
- 302-29-051
- Mfr. Part No.:
- EJ1N-TC4B-QQ
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR3,299.37
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,299.37 |
*price indicative
- RS Stock No.:
- 215-4028
- Distrelec Article No.:
- 302-29-051
- Mfr. Part No.:
- EJ1N-TC4B-QQ
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Output Type | PNP | |
| Product Type | Controller | |
| Number of Inputs | 4 | |
| Number of Outputs | 4 | |
| Maximum Current | 21mA | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | 2-PID Controller, On-Off, PID | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 24V dc | |
| Digital Comms | RS485 | |
| Maximum Voltage | 24V dc | |
| Width | 20mm | |
| Length | 90mm | |
| Standards/Approvals | UL, CSA | |
| IP Rating | IP00, IP20 | |
| Mount Type | DIN Rail | |
| Input Type | Thermocouple, Universal, Analogue, PT100 | |
| Series | EJ1 | |
| Panel Depth | 109mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Output Type PNP | ||
Product Type Controller | ||
Number of Inputs 4 | ||
Number of Outputs 4 | ||
Maximum Current 21mA | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Control Type 2-PID Controller, On-Off, PID | ||
Terminal Type Screw | ||
Maximum Supply Voltage 24V dc | ||
Digital Comms RS485 | ||
Maximum Voltage 24V dc | ||
Width 20mm | ||
Length 90mm | ||
Standards/Approvals UL, CSA | ||
IP Rating IP00, IP20 | ||
Mount Type DIN Rail | ||
Input Type Thermocouple, Universal, Analogue, PT100 | ||
Series EJ1 | ||
Panel Depth 109mm | ||
- COO (Country of Origin):
- CN
Omron EJ1 Series Controller, PNP Output, 24V DC Supply Voltage - EJ1N-TC4B-QQ
This controller is a robust PID controller, designed for precise temperature management across a multitude of industrial applications. With a compact size of 48 x 48 mm, it efficiently integrates into various systems. Operating on a supply voltage of 24V DC, this device accommodates input from universal sensors, including thermocouples and platinum resistance thermometers, enabling wide-ranging temperature measurement from -200 to +2300 °C.
Features & Benefits
• PNP output type enhances compatibility with various systems
• Capable of controlling temperatures from -200 to +2300 °C
• Equipped with universal input for diverse sensor compatibility
• PID control ensures accurate temperature regulation
• Mounts easily on DIN rail for efficient installation
Applications
• Used with thermocouples and platinum resistance thermometers
• Suitable for industrial automation systems requiring precise temperature control
• Ideal for processes requiring monitoring within a temperature range of -10°C to +55°C
• Used with screw terminals for reliable and easy wire management
How does the PID control feature enhance temperature accuracy?
The PID control method continuously calculates an error value as the difference between a setpoint and a process variable, adjusting the controller output to maintain the desired temperature with precision.
What types of sensors can be connected for temperature measurement?
This controller accommodates a range of sensors, including universal inputs, thermocouples, and platinum resistance thermometers, providing versatility for various applications.
What is the significance of the DIN rail mounting for this device?
DIN rail mounting facilitates straightforward installation and integration into existing systems, allowing for organised wiring and reducing installation time in industrial setups.
What connection type does this controller utilise for input and output?
It uses screw terminal blocks for both inputs and outputs, ensuring a firm and secure connection that is easy to wire and maintain.
Related links
- Omron EJ1 DIN Rail Controller 4 Input On-Off, PID
- Omron EJ1 DIN Rail Controller 4 Input Analogue On-Off, 2-PID Controller
- Omron EJ1 DIN Rail Controller 4 Input Analogue 2-PID Controller, PID
- Omron EJ1 DIN Rail Controller 4 Input On-Off, PID
- Omron CJ1W-TC DIN Rail Controller 4 Input, 4 Output PNP 5V PID
- Omron E5EC Panel Mount PID Temperature Controller 4 Input On-Off, PID
- Omron E5GC DIN Rail PID Temperature Controller 4 Input Solid State Relay
- Omron E5EC Panel Mount PID Temperature Controller 4 Input On-Off, PID
