Omron CJ1 DIN Rail PID Temperature Controller 2 Input, 1 Output PNP 5V PID Controller
- RS Stock No.:
- 215-8166
- Mfr. Part No.:
- CJ1W-TC104
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR6,676.76
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,676.76 |
*price indicative
- RS Stock No.:
- 215-8166
- Mfr. Part No.:
- CJ1W-TC104
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Output Type | PNP | |
| Product Type | PID Temperature Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 1 | |
| Maximum Current | 250mA | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Terminal Type | Screw | |
| Control Type | PID Controller | |
| Maximum Supply Voltage | 5V | |
| Digital Comms | Ethernet | |
| Controlled Phases | 1 | |
| Maximum Voltage | 5V | |
| Width | 31mm | |
| Standards/Approvals | UC1, L, CE | |
| Length | 90mm | |
| Series | CJ1 | |
| Mount Type | DIN Rail | |
| Input Type | Thermocouple, PT100 | |
| Panel Depth | 89mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Output Type PNP | ||
Product Type PID Temperature Controller | ||
Number of Inputs 2 | ||
Number of Outputs 1 | ||
Maximum Current 250mA | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Terminal Type Screw | ||
Control Type PID Controller | ||
Maximum Supply Voltage 5V | ||
Digital Comms Ethernet | ||
Controlled Phases 1 | ||
Maximum Voltage 5V | ||
Width 31mm | ||
Standards/Approvals UC1, L, CE | ||
Length 90mm | ||
Series CJ1 | ||
Mount Type DIN Rail | ||
Input Type Thermocouple, PT100 | ||
Panel Depth 89mm | ||
- COO (Country of Origin):
- CN
The Omron CJ-series special I/O unit temperature control unit has 2 control loops, (JPt100,Pt100) platinum resistance thermometer temperature sensor inputs, and PNP outputs. It has heater burnout detection function
Standard and high inertia servo motor models
Peak torque 300% of rated torque during 3 seconds
or more depending on model
High resolution serial encoder provided by 20 bits
encoder
IP67 protection in all models
Ultra-light and compact size motor
Low speed ripple and low torque ripple due to low
torque cogging
Various shaft, brake and seal options
Related links
- Omron CJ1W-TC DIN Rail Controller 4 Input, 4 Output PNP 5V PID
- Omron E5CC DIN Rail PID Temperature Controller 2 Input, 1 Output Linear 240V ac PID Controller
- Omron E5CD Panel Mount PID Temperature Controller 2 Input, 2 Output PNP 240V ac PID Controller
- Omron E5CD Panel Mount PID Temperature Controller 2 Input, 2 Output PNP 240V ac/dc PID Controller
- Omron E5CD Panel Mount PID Temperature Controller 2 Input 240 V ac PID Controller
- Omron E5CD Panel Mount PID Temperature Controller 2 Input 2-PID Controller, PID
- Carel DN33 Panel 1 Output Relay 230V PID Controller
- Carel DN33 DIN Rail PID Temperature Controller 2 Input, 1 Output Relay 230V ac/dc PID Controller
