Gefran 1250 Panel Mount Temperature Controller 3 Input, 3 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 240V ac/dc
- RS Stock No.:
- 821-322
- Mfr. Part No.:
- F069761/ 1250-D-RRR-00051-0-G
- Manufacturer:
- Gefran
N
Subtotal (1 unit)*
MYR3,033.93
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,033.93 |
*price indicative
- RS Stock No.:
- 821-322
- Mfr. Part No.:
- F069761/ 1250-D-RRR-00051-0-G
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Temperature Controller | |
| Output Type | Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) | |
| Number of Inputs | 3 | |
| Number of Outputs | 3 | |
| Maximum Current | 20mA | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Control Type | PID | |
| Maximum Supply Voltage | 240V ac/dc | |
| Digital Comms | RS485 | |
| Diagnostics | Scrolling Diagnostics Messages | |
| Energy measurement | Yes | |
| Display Type | LCD | |
| Maximum Voltage | 240V ac/dc | |
| IP Rating | IP65 | |
| Width | 48mm | |
| Length | 96mm | |
| Standards/Approvals | CE, UL, EAC | |
| Mount Type | Panel Mount | |
| Series | 1250 | |
| Input Type | Digital Input | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Temperature Controller | ||
Output Type Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) | ||
Number of Inputs 3 | ||
Number of Outputs 3 | ||
Maximum Current 20mA | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Control Type PID | ||
Maximum Supply Voltage 240V ac/dc | ||
Digital Comms RS485 | ||
Diagnostics Scrolling Diagnostics Messages | ||
Energy measurement Yes | ||
Display Type LCD | ||
Maximum Voltage 240V ac/dc | ||
IP Rating IP65 | ||
Width 48mm | ||
Length 96mm | ||
Standards/Approvals CE, UL, EAC | ||
Mount Type Panel Mount | ||
Series 1250 | ||
Input Type Digital Input | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
The Gefran controller is a sophisticated temperature management device designed for precision control applications. It offers Advanced programming capabilities and versatile input options to optimise temperature regulation effectively.
Large LCD display with customisable colours and backlight for enhanced visibility
Configurable for thermocouples, resistance thermometers, and linear inputs for versatile compatibility
Supports multiple ramp and hold steps for precise temperature management
Includes preventive maintenance functions with energy counters for cost-effective operation
Related links
- Gefran 1250 Panel Mount Temperature Controller 1 Input, 3 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 240V ac/dc
- Gefran 1250 Panel Mount Temperature Controller 3 Input, 3 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 240V ac/dc
- Gefran 1250 Panel Mount Temperature Controller 1 Input, 3 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 27V ac/dc
- Gefran 1250 Panel Mount Temperature Controller 1 Input, 2 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 27V ac/dc
- Gefran 1250 DIN Controller 6 Input, 4 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 240V ac Temperature Controller
- Gefran 1250 Panel Mount Temperature Controller 1 Input, 2 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 240V ac/dc
- Gefran 1250 DIN Controller, 3 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 27V ac/dc Temperature Controller
- Gefran 1250 DIN Controller 7 Input, 4 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 27V ac/dc Temperature
