Gefran 1250 Panel Mount Temperature Controller 3 Input, 3 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 240V ac/dc

This image is representative of the product range

Subtotal (1 unit)*

MYR3,114.13

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,114.13

*price indicative

RS Stock No.:
821-260
Mfr. Part No.:
F060850/ 1250-D-RRR-00051-1-LFG
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA)

Product Type

Temperature Controller

Number of Inputs

3

Number of Outputs

3

Maximum Current

20mA

Maximum Operating Temperature

55°C

Minimum Operating Temperature

-10°C

Control Type

PID

Maximum Supply Voltage

240V ac/dc

Digital Comms

RS485

Diagnostics

Scrolling Diagnostics Messages

Energy measurement

Yes

Maximum Voltage

240V ac/dc

Display Type

LCD

Standards/Approvals

CE, UL, EAC

Width

48mm

IP Rating

IP65

Length

96mm

Series

1250

Mount Type

Panel Mount

Input Type

Digital Input

Panel Depth

80mm

COO (Country of Origin):
IT
The Gefran Compact digital PID temperature controller designed for Advanced temperature management in industrial applications, ensuring precise control and user-friendly operation.

Features a large, customisable LCD display for enhanced visibility

Includes 16 function Block applications for versatile control strategies

Offers guided configuration and cloning capabilities for easy setup

Equipped with RS485 serial communication in Modbus RTU for efficient connectivity

Provides Advanced tuning algorithms for optimal control performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy