Gefran 1250 DIN Controller 7 Input, 4 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 27V ac/dc Temperature

N

This image is representative of the product range

Subtotal (1 unit)*

MYR3,204.34

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,204.34

*price indicative

RS Stock No.:
822-077
Mfr. Part No.:
F060874/ 1250-D-RRR-00250-0-LFG
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Controller

Output Type

Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA)

Number of Inputs

7

Number of Outputs

4

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Control Type

Temperature Controller

Terminal Type

Screw

Maximum Supply Voltage

27V ac/dc

Diagnostics

Scrolling Diagnostics Messages

Digital Comms

Modbus RTU

Display Type

LCD

Maximum Voltage

240V ac/dc

Length

96mm

Standards/Approvals

UL

IP Rating

IP65

Width

48mm

Mount Type

DIN

Series

1250

Input Type

Current/Voltage, RTD

Panel Depth

80mm

COO (Country of Origin):
IT
The Gefran temperature controller designed for precise control in industrial applications, ensuring optimal operational efficiency and reliability. Its intuitive Interface and robust configuration options cater to diverse monitoring needs.

Operator Interface features a large, customisable LCD display for enhanced visibility

Supports multiple input types, including thermocouples and resistance thermometers, for versatile applications

Boasts Advanced tuning algorithms for stable control in dynamic thermal environments

Includes programmable setpoint profiles to manage complex control sequences effectively

Offers 16 function Block applications, allowing for customised logic sequencing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy