Gefran 1250 Panel Mount Temperature Controller 1 Input, 2 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 240V ac/dc

This image is representative of the product range

Subtotal (1 unit)*

MYR2,619.61

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,619.61

*price indicative

RS Stock No.:
821-252
Mfr. Part No.:
F060841/ 1250-D-RR0-00050-1-G
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Temperature Controller

Output Type

Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA)

Number of Inputs

1

Number of Outputs

2

Maximum Current

5A

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Terminal Type

Screw Terminal

Control Type

On-Off, PID

Maximum Supply Voltage

240V ac/dc

Digital Comms

RS485 Modbus RTU

Firing Mode

Burst Firing, Phase Angle, Zero Crossing

Auxiliary Power Supply

100 → 240 V ac/dc

Diagnostics

Complete Diagnostics for Broken Or Incorrectly Connected Probe, Control Loop Faults, Interrupted Load Diagnostics, Out Of Range Variables, SSR Faults Detection

Energy measurement

Yes

Display Type

LCD

Maximum Voltage

240V ac/dc

Length

80mm

Width

48mm

IP Rating

IP65

Mount Type

Panel Mount

Input Type

TC RTD

Series

1250

Panel Depth

80mm

COO (Country of Origin):
IT
The Gefran controller offers precise temperature regulation and monitoring. It features an intuitive interface, Advanced diagnostic options, and a robust design suited for various industrial applications.

Operator Interface with a large LCD display for easy viewing

Configurable universal inputs support various sensor types

Simple guided configuration allows for manual-free programming

Four relay outputs provide reliable control for complex settings

Advanced PID tuning ensures optimal temperature control

Supports remote setpoint input for flexible operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy