Eaton 6A Tag Fuse, 22 x 86mm, 690V, 73mm

Subtotal (1 pack of 20 units)*

MYR1,027.67

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR1,027.67MYR51.384

*price indicative

RS Stock No.:
261-418
Mfr. Part No.:
TIA6 6A 690V AC / 460V DC gG INDUSTRIAL FUSE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

6A

Fuse Size

22 x 86mm

Voltage Rating

690V

Fuse Standard

BS88/A2

Fixing Centres

73mm

COO (Country of Origin):
IN
The Eaton Bussmann series low voltage fuse is designed for general industrial applications, providing reliable performance and robust protection in demanding environments. This particular model, with its advanced features, ensures superior safety and efficiency for various electrical systems. With a high breaking capacity and compliance with British standards, this fuse is your go-to solution for safeguarding against overloads and short circuits. Crafted for seamless integration, its compact size and fixed connection points make it an ideal choice for professionals seeking performance without compromise. Experience the peace of mind that comes with using a product specifically engineered for industrial excellence.

Offers a high breaking capacity of 80 kA for enhanced safety
Certified for compliance with UKCA and CE standards
Compact dimensions make it suitable for space-constrained installations
Utilises offset bolted tags for secure and reliable connections
Configured for both AC and DC operations to suit diverse applications
Designed for versatility in compatibility with various fuse holders

Related links