Eaton 25A Tag Fuse, 22 x 86mm, 0.46/0.69kV, 73mm

Subtotal (1 pack of 20 units)*

MYR1,201.67

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR1,201.67MYR60.084

*price indicative

RS Stock No.:
260-694
Mfr. Part No.:
TIA25
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

25A

Fuse Size

22 x 86mm

Voltage Rating

0.46/0.69kV

Fuse Standard

BS88/A2

Fixing Centres

73mm

COO (Country of Origin):
IN
The Eaton Bussmann series low voltage British standard fuse is designed to provide reliable protection in a variety of general industrial applications. With its robust build and excellent performance, this fuse operates at an amperage rating of 25 A and is suitable for both AC and DC voltage types. It's engineered to ensure safety and effectiveness with a voltage rating of up to 690 V, making it an ideal choice for environments where high performance is critical. This fuse not only meets rigorous compliance standards but also features offset bolted tags for enhanced connection stability. Its compact dimensions allow for easy integration into various electrical setups, ensuring seamless operation and protection of your valuable equipment.

Designed for high reliability in general industrial applications
Offers extensive voltage compatibility, including both AC and DC types
Features a robust breaking capacity of 80 kA for effective overcurrent protection
Constructed with offset bolted tags for secure connectivity
Compact form factor allows for easy installation in limited spaces
Class gG/gL for versatile application in diverse environments
Complies with UKCA and CE standards, ensuring quality and safety
Connects efficiently with compatible fuse holders like Camaster and Red spot

Related links