20A Tag Fuse, 22 x 86mm, 0.46/0.66kV, 73mm

Subtotal (1 pack of 20 units)*

MYR1,109.67

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR1,109.67MYR55.484

*price indicative

RS Stock No.:
263-408
Mfr. Part No.:
TIA20
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

20A

Fuse Size

22 x 86mm

Voltage Rating

0.46/0.66kV

Fuse Standard

BS88/A2

Fixing Centres

73mm

COO (Country of Origin):
IN
The Eaton Bussmann series low voltage British standard fuse is engineered for reliability and safety in general industrial applications. With its robust design, this fuse guarantees optimal performance, operating effectively at a maximum voltage rating of 690 V AC and 460 V DC. The compact dimensions of 22 x 86 mm make it suitable for various installations while ensuring a seamless fit. This fuse is recognised by its high breaking capacity of 80 kA, providing essential protection for your electrical systems. Compliance with UKCA and CE standards highlights its adherence to rigorous safety regulations, ensuring peace of mind in demanding environments. The Eaton Bussmann fuse not only meets but also exceeds expectations in quality and efficiency, making it a dependable choice for your electrical needs.

Designed for general industrial applications, ensuring versatility
Compact dimensions facilitate easy installation in tight spaces
High breaking capacity effectively protects against electrical faults
Compliant with UKCA and CE standards for enhanced safety assurance
Constructed with offset bolted tags for improved connectivity
Available in a class gG/gL for versatile usage across different systems
Suitable for various compatible fuse holders, expanding installation options

Related links