10A Tag Fuse, 22 x 86mm, 0.46/0.66kV, 73mm
- RS Stock No.:
- 263-407
- Mfr. Part No.:
- TIA10
- Manufacturer:
- Eaton
Subtotal (1 pack of 20 units)*
MYR1,027.67
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,027.67 | MYR51.384 |
*price indicative
- RS Stock No.:
- 263-407
- Mfr. Part No.:
- TIA10
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 10A | |
| Fuse Size | 22 x 86mm | |
| Voltage Rating | 0.46/0.66kV | |
| Fuse Standard | BS88/A2 | |
| Fixing Centres | 73mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 10A | ||
Fuse Size 22 x 86mm | ||
Voltage Rating 0.46/0.66kV | ||
Fuse Standard BS88/A2 | ||
Fixing Centres 73mm | ||
- COO (Country of Origin):
- IN
The Eaton Bussmann series low voltage British standard fuse is engineered for reliability and safety in general industrial applications. This fuse stands out in its category due to a robust design that accommodates up to 10 amperes with a voltage rating of 690 V AC and 460 V DC. With its compact dimensions of 22 x 86 mm, it is specifically tailored for seamless integration into existing electrical systems. The product is compliant with stringent international standards, making it a dependable choice for various operational environments. The Eaton Bussmann fuse not only assures optimal performance but also enhances safety, ensuring that your electrical setups maintain peak efficiency and robustness.
Designed for use in general industrial applications
Offers a breaking capacity of 80 kA for maximum safety
Features offset bolted tags for enhanced mounting stability
Constructed in compliance with UKCA and CE standards
Utilises gG/gL class ratings for versatility in operation
Compatible with various fuse holders including Camaster and Red Spot
Compact size allows for easy installation in space-constrained areas
Supports both AC and DC voltage types for broader applications
Offers a breaking capacity of 80 kA for maximum safety
Features offset bolted tags for enhanced mounting stability
Constructed in compliance with UKCA and CE standards
Utilises gG/gL class ratings for versatility in operation
Compatible with various fuse holders including Camaster and Red Spot
Compact size allows for easy installation in space-constrained areas
Supports both AC and DC voltage types for broader applications
