16A Tag Fuse, 22 x 86mm, 0.46/0.66kV, 73mm
- RS Stock No.:
- 262-607
- Mfr. Part No.:
- TIA16
- Manufacturer:
- Eaton
Subtotal (1 pack of 20 units)*
MYR1,109.67
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,109.67 | MYR55.484 |
*price indicative
- RS Stock No.:
- 262-607
- Mfr. Part No.:
- TIA16
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 16A | |
| Fuse Size | 22 x 86mm | |
| Voltage Rating | 0.46/0.66kV | |
| Fuse Standard | BS88/A2 | |
| Fixing Centres | 73mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 16A | ||
Fuse Size 22 x 86mm | ||
Voltage Rating 0.46/0.66kV | ||
Fuse Standard BS88/A2 | ||
Fixing Centres 73mm | ||
- COO (Country of Origin):
- IN
The Eaton low voltage fuse is designed to meet the rigorous demands of general industrial applications. The Eaton Bussmann series low voltage British standard fuse offers robust protection with a 16A rating, providing peace of mind for electrical installations. With its compact dimensions of 22 x 86 mm, it fits seamlessly into various fuse holders, making it a versatile addition to your electrical safety equipment. Built to withstand high breaking capacities of up to 80 kA, this fuse ensures reliable operation even under challenging conditions. Compliance with UKCA and CE standards affirms its quality and safety credentials, making it a trusted choice for professionals.
Compact design suitable for limited spaces
High breaking capacity guarantees safety in unexpected overloads
Designed for general industrial applications, ensuring versatility
Compatible with multiple fuse holders for easy integration
Certified for UKCA and CE compliance, affirming quality and safety
High breaking capacity guarantees safety in unexpected overloads
Designed for general industrial applications, ensuring versatility
Compatible with multiple fuse holders for easy integration
Certified for UKCA and CE compliance, affirming quality and safety
