Eaton 63A Tag Fuse, 22 x 86mm, 690V, 73mm

Subtotal (1 pack of 20 units)*

MYR2,229.33

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR2,229.33MYR111.467

*price indicative

RS Stock No.:
260-696
Mfr. Part No.:
TIS63
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

63A

Fuse Size

22 x 86mm

Voltage Rating

690V

Fuse Standard

BS88/A3

Fixing Centres

73mm

COO (Country of Origin):
IN
The Eaton innovative low voltage fuse is engineered for maximum reliability in general industrial applications. The Eaton Bussmann series fuse efficiently handles high amperage, ensuring robust overcurrent protection in critical settings. Designed to meet British Standard requirements, it excels in both AC and DC applications, providing safety and peace of mind. With a breaking capacity of 80 kA, this fuse is capable of effectively interrupting fault currents, thereby safeguarding the electrical system. Its compact dimensions and versatile fixing centres make it suitable for a variety of installations, while the demonstrated compliance with necessary electrical standards reinforces its quality. Whether enhancing an existing system or designing anew, this fuse represents a trusted solution for professionals in the field.

Compact design fits easily into diverse installations, maximising space efficiency
High breaking capacity supports superior performance in fault conditions
Versatile compatibility with a wide range of fuse holders ensures flexibility
Engineered for both AC and DC applications, meeting various industrial needs
Conforms to strict British Standard requirements for enhanced safety assurance
Reliable amperage rating offers peace of mind in industrial settings

Related links