Eaton 6A Tag Fuse, 12 x 47mm, 240000V

Subtotal (1 pack of 20 units)*

MYR804.24

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR804.24MYR40.212

*price indicative

RS Stock No.:
228-981
Mfr. Part No.:
SSD6 6A 240V AC INDUSTRIAL FUSE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

6A

Fuse Size

12 x 47mm

Voltage Rating

240000V

Fuse Standard

BS88/E1

COO (Country of Origin):
IN
The Eaton Bussmann series low voltage fuse is designed specifically for street lighting cut-outs and other demanding applications. With a reliable amperage rating of 6A and a voltage rating of 240V AC, this product ensures superior performance and safety in electrical systems. Its compact design, measuring 12 mm in height and width and 47 mm in depth, allows for easy integration into various setups. The fuse is RoHS compliant and CE marked, underscoring its adherence to strict safety standards and environmental considerations. Equipped with offset bladed tags, this fuse provides excellent connectivity while maintaining robust functionality. An outstanding choice for professionals seeking reliability, this fuse stands out with its impressive breaking capacity, making it an essential component for any electrical system requiring dependable protection.

RoHS compliant design ensures adherence to environmental standards
CE marking confirms compliance with essential safety regulations
Compact dimensions allow for versatile installation in tight spaces
Exceptional breaking capacity of 33 kA enhances reliability under fault conditions
Compatible with industrial offset blade tag and cylindrical fuse-links
Suitable for various applications, particularly in street lighting systems
Designed for easy integration with compatible fuse holders

Related links