Eaton 32A Tag Fuse, 12 x 47mm, 240V

Subtotal (1 pack of 20 units)*

MYR906.95

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR906.95MYR45.348

*price indicative

RS Stock No.:
228-984
Mfr. Part No.:
STD32
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

32A

Fuse Size

12 x 47mm

Voltage Rating

240V

Fuse Standard

BS88, IEC 60269

COO (Country of Origin):
IN
The Eaton Bussmann series low voltage fuse is designed for reliability and efficiency in electrical applications. Catering specifically for street lighting cut-outs, this product combines a robust amperage rating with a high breaking capacity, ensuring optimal performance even in demanding conditions. With its compact dimensions and thoughtful design elements, it fits seamlessly into various installations, providing peace of mind for users. Compliance with crucial safety standards such as CE and RoHS underlines its commitment to quality and safety, making it an ideal choice for professionals seeking dependable solutions. The fuse's innovative features, including offset bolted tags, enhance its usability and versatility, positioning it as a leading choice in the market.

Designed specifically for low voltage applications
Meets rigorous industry standards for safety and performance
Compact design allows for easy installation in confined spaces
High breaking capacity ensures reliable operation under fault conditions
Offset bolted tags provide secure and efficient connections
Lightweight construction facilitates effortless handling and installation
Versatile use in a variety of applications, including street lighting

Related links