Eaton 2A Tag Fuse, 13 x 47mm, 240000V

Subtotal (1 pack of 20 units)*

MYR769.81

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR769.81MYR38.491

*price indicative

RS Stock No.:
228-982
Mfr. Part No.:
STD2
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

2A

Fuse Size

13 x 47mm

Voltage Rating

240000V

Fuse Standard

BS88, IEC 60269

COO (Country of Origin):
IN
The Eaton Bussmann series low voltage british standard fuse is designed to provide reliable protection for electrical circuits. With a clear focus on safety and compliance, this fuse caters specifically to street lighting cut-outs, ensuring optimal performance within harsh environments. Constructed to resist high voltages and equipped with offset bolted tags, this robust solution is both dependable and compliant with industry standards. In addition to delivering 2A capacity, it meets the rigorous specifications set forth by BS88 and IEC 60269, making it an essential component for any professional installation requiring a trustworthy fuse solution.

Adaptable for various street lighting applications
CE marked for assured quality and compliance
RoHS compliant, demonstrating an eco-friendly design
Exceptional breaking capacity for enhanced safety
Compact size with minimal footprint for ease of installation
Available in a class gG/gL for versatility in usage

Related links