Eaton 2A Tag Fuse, 13 x 50mm, 500V
- RS Stock No.:
- 229-071
- Mfr. Part No.:
- 2D16 FUSE-D1 2A T GL/GG 500VAC E16
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
MYR147.00
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR147.00 | MYR14.70 |
*price indicative
- RS Stock No.:
- 229-071
- Mfr. Part No.:
- 2D16 FUSE-D1 2A T GL/GG 500VAC E16
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 2A | |
| Fuse Size | 13 x 50mm | |
| Voltage Rating | 500V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 2A | ||
Fuse Size 13 x 50mm | ||
Voltage Rating 500V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SI
The Eaton low voltage D fuse, expertly designed for domestic and industrial applications, showcases a combination of safety, reliability, and efficiency. Engineered to break away from traditional fuse designs, this model not only enhances protection for electrical installations but also ensures seamless operation under varying loads. With a robust amperage rating and a substantial breaking capacity, it stands out as a trusted choice. The use of high-quality materials such as a ceramic body contributes to its durability, making it an ideal solution for anyone seeking longevity in their electrical components. Its time-delay feature guarantees an optimal response in fluctuating environments, preventing unnecessary interruptions during peak loads. This product is a reliable partner in any electrical system, fulfilling stringent compliance standards with ease.
Delivers effective cable and equipment protection with its gL/gG utilization category
Ensures reliable performance with a time-delay response characteristic, safeguarding against overloads
Compatible with E16/DI fuse bases for easy integration into existing systems
Constructed from a durable ceramic body to withstand various environmental conditions
Non-indicating design helps maintain a streamlined, clutter-free panel appearance
Certified for compliance with international standards to offer peace of mind for installations
Ensures reliable performance with a time-delay response characteristic, safeguarding against overloads
Compatible with E16/DI fuse bases for easy integration into existing systems
Constructed from a durable ceramic body to withstand various environmental conditions
Non-indicating design helps maintain a streamlined, clutter-free panel appearance
Certified for compliance with international standards to offer peace of mind for installations
