Eaton 2A Tag Fuse, 22 x 82mm, 0.46/0.66kV
- RS Stock No.:
- 229-075
- Mfr. Part No.:
- 2H07-660 2AMP 690V AC/ 460V DC INDUSTRIAL FUSE
- Manufacturer:
- Eaton
Subtotal (1 pack of 20 units)*
MYR4,306.20
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR4,306.20 | MYR215.31 |
*price indicative
- RS Stock No.:
- 229-075
- Mfr. Part No.:
- 2H07-660 2AMP 690V AC/ 460V DC INDUSTRIAL FUSE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 2A | |
| Fuse Size | 22 x 82mm | |
| Voltage Rating | 0.46/0.66kV | |
| Fuse Standard | BS88/A2 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 2A | ||
Fuse Size 22 x 82mm | ||
Voltage Rating 0.46/0.66kV | ||
Fuse Standard BS88/A2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Eaton low voltage fuse is engineered for robust performance in demanding industrial environments. With its exceptional breaking capacity of 80 kA, it ensures reliable protection against overcurrent faults, safeguarding both equipment and operations. The fuse is designed to meet British standards, affirming its quality and compliance. Its compact dimensions, measuring 22 x 82 mm, make it suitable for a variety of applications where space is at a premium. This product stands out for its high durability, ensuring longevity and reduced maintenance costs. Overall, this solution is not just a component but a crucial part of your operational integrity, providing peace of mind in every application.
Designed for general industrial applications, ensuring versatility
Constructed with offset bolted tags for secure installations
Features a Class gG/gL rating for enhanced protection
Complies with both CE and UKCA regulations, ensuring reliable usage
Offers a weight of only 47.75 g, making it lightweight and easy to handle
Manufactured for both AC and DC applications, providing greater flexibility
Developed using high-quality materials to support efficient performance
Constructed with offset bolted tags for secure installations
Features a Class gG/gL rating for enhanced protection
Complies with both CE and UKCA regulations, ensuring reliable usage
Offers a weight of only 47.75 g, making it lightweight and easy to handle
Manufactured for both AC and DC applications, providing greater flexibility
Developed using high-quality materials to support efficient performance
