Eaton 6A Tag Fuse, 22 x 82mm, 0.46/0.69kV
- RS Stock No.:
- 228-830
- Mfr. Part No.:
- 6H07-660
- Manufacturer:
- Eaton
Subtotal (1 pack of 20 units)*
MYR4,306.20
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR4,306.20 | MYR215.31 |
*price indicative
- RS Stock No.:
- 228-830
- Mfr. Part No.:
- 6H07-660
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 6A | |
| Fuse Size | 22 x 82mm | |
| Voltage Rating | 0.46/0.69kV | |
| Fuse Standard | BS88/A2 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 6A | ||
Fuse Size 22 x 82mm | ||
Voltage Rating 0.46/0.69kV | ||
Fuse Standard BS88/A2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Eaton Bussmann series low voltage british standard fuse is expertly designed to enhance safety and reliability in general industrial applications. This versatile fuse caters to various voltage requirements, ensuring optimal performance in different electrical systems. Engineered for durability, it boasts a compact yet robust form, making it an excellent choice for installations where space is a premium. With a focus on high breaking capacity and dependable functionality, this fuse provides peace of mind in critical environments. Its unique design incorporates offset bolted tags for secure connections, further ensuring minimal downtime and maintenance. Experience the perfect blend of innovation and engineering excellence with this fuse, elevating electrical safety standards across your operations.
Designed for general industrial applications, ensuring widespread usability
Supports both AC and DC applications for versatile functionality
Offers a high breaking capacity of 80 kA for enhanced safety
Compact size of 22 x 82 mm facilitates easy installation in tight spaces
Fitted with offset bolted tags for secure and reliable connections
Crafted to meet British Standard compliance for added assurance
Lightweight at 4775 g, making it easy to handle during installation
Supports both AC and DC applications for versatile functionality
Offers a high breaking capacity of 80 kA for enhanced safety
Compact size of 22 x 82 mm facilitates easy installation in tight spaces
Fitted with offset bolted tags for secure and reliable connections
Crafted to meet British Standard compliance for added assurance
Lightweight at 4775 g, making it easy to handle during installation
