Eaton 6A Tag Fuse, 21 x 79mm, 690V
- RS Stock No.:
- 261-467
- Mfr. Part No.:
- 6NHG000B-690 NH FUSE 6A 690V SIZE 000 GG MGL
- Manufacturer:
- Eaton
Subtotal (1 pack of 3 units)*
MYR81.73
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR81.73 | MYR27.243 |
*price indicative
- RS Stock No.:
- 261-467
- Mfr. Part No.:
- 6NHG000B-690 NH FUSE 6A 690V SIZE 000 GG MGL
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 6A | |
| Fuse Size | 21 x 79mm | |
| Voltage Rating | 690V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 6A | ||
Fuse Size 21 x 79mm | ||
Voltage Rating 690V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Eaton high-performance low voltage NH Fuse is expertly designed to provide reliable protection in various industrial applications. With a robust ceramic body and knife blade contacts, this fuse ensures exceptional durability and efficiency. The unique combination fuse status indicator enhances safety by allowing users to monitor fuse status at a glance. Engineered for optimal performance at 6 A and 690 V, this fuse accommodates the rigorous demands of automation and electrical installation. Its specialized construction allows for a compact design without compromising on functionality, making it an excellent choice for both new installations and upgrades. The fuses high breaking capacity of 120 kA guarantees reliable performance even under fault conditions, helping to protect valuable electrical equipment in manufacturing and processing environments.
Designed for reliable electrical system protection
Equipped with a combination fuse status indicator
Constructed with a durable ceramic body for enhanced performance
Features a square-body design for compatibility with standard fittings
Offers live gripping lugs for secure connections
Capable of withstanding high-breaking capacities
Optimised for industrial applications requiring high reliability
Suitable for various fuse switch-disconnector configurations
Equipped with a combination fuse status indicator
Constructed with a durable ceramic body for enhanced performance
Features a square-body design for compatibility with standard fittings
Offers live gripping lugs for secure connections
Capable of withstanding high-breaking capacities
Optimised for industrial applications requiring high reliability
Suitable for various fuse switch-disconnector configurations
