Eaton 10A Tag Fuse, 51 x 79mm, 690V

Subtotal (1 pack of 3 units)*

MYR81.73

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR81.73MYR27.243

*price indicative

RS Stock No.:
230-284
Mfr. Part No.:
10NHG000B-690 NH FUSE 10A 690V SIZE 000 GG MGL
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

10A

Fuse Size

51 x 79mm

Voltage Rating

690V

RoHS Status: Exempt

COO (Country of Origin):
IN
The Eaton low voltage NH fuse is meticulously designed to optimise safety and performance within industrial applications. The fuse showcases a robust ceramic body, ensuring durability while withstanding high temperatures and harsh environments. Incorporating live gripping lugs and a combination fuse status indicator, it enhances operational reliability, offering clear visibility of the fuse's status. Rated for 10A at 690V, it is tailored for critical applications in utilities, solar, and wind sectors. With a compact square-body and knife blade contacts, it facilitates seamless installation in NH size configurations. This exceptional fuse serves as a vital component, providing superior breaking capacity and compliance with international safety standards.

Offers enhanced visibility with an integrated fuse status indicator
Designed for industrial environments, ensuring long-term reliability
High breaking capacity allows for the safe interruption of fault conditions
Compact size allows for convenient installation in tight spaces
Compliance with RoHS and CE Mark ensures environmentally friendly operation
Suitable for a variety of applications including solar and wind systems

Related links