Eaton 6A Tag Fuse, 21 x 79mm, 500V
- RS Stock No.:
- 260-752
- Mfr. Part No.:
- 6NHG000BI NH FUSE 6A 500V SIZE 000 GG IMGL
- Manufacturer:
- Eaton
Subtotal (1 pack of 3 units)*
MYR74.62
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR74.62 | MYR24.873 |
*price indicative
- RS Stock No.:
- 260-752
- Mfr. Part No.:
- 6NHG000BI NH FUSE 6A 500V SIZE 000 GG IMGL
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 6A | |
| Fuse Size | 21 x 79mm | |
| Voltage Rating | 500V | |
| Fuse Standard | IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 6A | ||
Fuse Size 21 x 79mm | ||
Voltage Rating 500V | ||
Fuse Standard IEC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Eaton low voltage NH Fuse is expertly engineered to deliver superior protection within electrical systems, ensuring both safety and reliability. Designed specifically for applications requiring 6 A in AC voltage at 500 V, this fuse-link stands out with its dual indicator system and insulated gripping lugs. This innovative design not only simplifies installation but also provides an added layer of safety through clear visibility of operational status. Its compliance with IEC standards indicates a commitment to quality and performance, making it a trusted choice among professionals in various industries. The robust ceramic body construction combines durability with functionality, protecting devices from potentially harmful overloads and short circuits. With a breaking capacity of 120 kA, this fuse-link is a critical component for safeguarding equipment and ensuring seamless operational flow.
Insulated gripping lugs enhance safety during installation and maintenance
Dual indicator system provides clear visibility of fuse status
Robust construction ensures durability in demanding environments
Meets international IEC compliance for quality assurance
Designed for low voltage applications, enhancing equipment protection
Compact size allows for easy integration into existing systems
Class gG/gL offers versatile application in various sectors
Power loss at rated current is limited to enhance efficiency
Dual indicator system provides clear visibility of fuse status
Robust construction ensures durability in demanding environments
Meets international IEC compliance for quality assurance
Designed for low voltage applications, enhancing equipment protection
Compact size allows for easy integration into existing systems
Class gG/gL offers versatile application in various sectors
Power loss at rated current is limited to enhance efficiency
