Eaton 160A NH Fuse, 58 x 30 x 79mm, 400V ac
- RS Stock No.:
- 243-315
- Mfr. Part No.:
- 160NHG00BI-400
- Manufacturer:
- Eaton
Subtotal (1 pack of 3 units)*
MYR117.09
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR117.09 | MYR39.03 |
*price indicative
- RS Stock No.:
- 243-315
- Mfr. Part No.:
- 160NHG00BI-400
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 160A | |
| Fuse Size | 58 x 30 x 79mm | |
| Voltage Rating | 400V ac | |
| Fuse Standard | gL/gG | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 160A | ||
Fuse Size 58 x 30 x 79mm | ||
Voltage Rating 400V ac | ||
Fuse Standard gL/gG | ||
- COO (Country of Origin):
- IN
The Eaton Bussmann series low voltage NH fuse is engineered for unmatched reliability and performance in industrial applications. With a robust design, it safely manages high currents and provides essential protection for electrical systems up to 160 A at 400 V. The square body with knife blade contacts ensures secure connections, while the high breaking capacity of 120 kA guarantees peace of mind during fault conditions. This fuse is RoHS compliant and CE marked, reflecting its commitment to safety and environmental standards. Ideal for utilities, solar, and wind applications, this product integrates seamlessly with various NH fuse links, bases, and gear, providing versatile solutions tailored to your needs.
Fitted with insulated metal gripping lugs for enhanced safety and stability
Designed to operate efficiently at frequency ratings of 45 Hz to 62 Hz
Offers a robust construction with a ceramic body that ensures durability
Incorporates a combination fuse status indicator to easily monitor operational status
Equipped with multiple accessory options for enhanced functionality
Facilitates easy installation with compatibility for various NH fuse bases
Maintains low watt losses, contributing to more efficient energy use
Features a unique design specifically tailored for both cable and equipment protection
Designed to operate efficiently at frequency ratings of 45 Hz to 62 Hz
Offers a robust construction with a ceramic body that ensures durability
Incorporates a combination fuse status indicator to easily monitor operational status
Equipped with multiple accessory options for enhanced functionality
Facilitates easy installation with compatibility for various NH fuse bases
Maintains low watt losses, contributing to more efficient energy use
Features a unique design specifically tailored for both cable and equipment protection
