Eaton 160A NH Fuse, 58 x 30 x 125mm, 500V ac

Subtotal (1 pack of 3 units)*

MYR113.74

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR113.74MYR37.913

*price indicative

RS Stock No.:
243-247
Mfr. Part No.:
160NHG0B NH FUSE 160A 500V GG/GL SIZE 0
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

160A

Fuse Size

58 x 30 x 125mm

Voltage Rating

500V ac

Fuse Standard

gL/gG

COO (Country of Origin):
IN
The Eaton Bussmann series low voltage NH fuse is engineered for reliable performance in industrial applications, delivering exceptional protection for electrical systems with its robust design. This innovative fuse is specifically crafted to handle high electrical loads, ensuring optimal safety and seamless operation across various environments. With a breaking capacity of 120 kA and a voltage rating of 500V, this fuse effectively meets the demands of power distribution systems, making it a vital component in safeguarding equipment from overload and fault conditions. Its practical design includes a combination fuse status indicator, providing clear visibility of operational status, while metal gripping lugs facilitate secure and efficient installation. The fuse is certified to meet stringent international standards, signifying its compliance with safety regulations.

Robust construction for enhanced safety and longevity
Combination fuse status indicator for easy monitoring
Metal gripping lugs ensuring a secure connection
Ideal for industrial applications, including utilities and renewable energy
Compliant with RoHS and CE standards for environmental safety
Flexible installation options suited for various configurations
AC rated for reliable performance in alternating current systems
Designed for optimised cable and equipment protection

Related links