Eaton 16A NH Fuse, 58 x 30 x 125mm, 500V ac
- RS Stock No.:
- 244-722
- Mfr. Part No.:
- 16NHG0B NH FUSE 16A 500V GG/GL SIZE 0
- Manufacturer:
- Eaton
Subtotal (1 pack of 3 units)*
MYR110.64
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR110.64 | MYR36.88 |
*price indicative
- RS Stock No.:
- 244-722
- Mfr. Part No.:
- 16NHG0B NH FUSE 16A 500V GG/GL SIZE 0
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 16A | |
| Fuse Size | 58 x 30 x 125mm | |
| Voltage Rating | 500V ac | |
| Fuse Standard | gL/gG | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 16A | ||
Fuse Size 58 x 30 x 125mm | ||
Voltage Rating 500V ac | ||
Fuse Standard gL/gG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Eaton Bussmann series low voltage NH fuse is engineered for reliable performance in industrial applications, combining cutting-edge technology with robust construction. This NH fuse is specifically designed for demanding environments, providing exceptional protection for cables and equipment alike. With a rated voltage of 500V and an amperage rating of 16A, it ensures safe and efficient operation across diverse setups. Enhanced with a combination fuse status indicator, it allows for easy monitoring and maintenance, while its ceramic body offers durability and resilience. The fuse's innovative square body with knife blade contact aids in seamless integration with existing installations, reinforcing its adaptability and user-friendliness. Ideal for industrial sectors, utilities, solar, and wind applications, this fuse exemplifies Eaton's commitment to safety and reliability.
Designed for NH fuse links, bases, and gear in industrial applications
Features a combination fuse status indicator for easy monitoring
Constructed with a robust ceramic body for enhanced durability
Square body design facilitates compatibility with standard connections
Offers reliable protection for both cable and equipment
Utilization category gL/gG ensures versatile application
Rated for 120 kA breaking capacity, providing exceptional fault protection
Integrated with insulated metal gripping lugs for secure connections
Suitable for use in both AC voltage systems and various temperature ranges
Fitted with a variety of accessories for complete installation options
Features a combination fuse status indicator for easy monitoring
Constructed with a robust ceramic body for enhanced durability
Square body design facilitates compatibility with standard connections
Offers reliable protection for both cable and equipment
Utilization category gL/gG ensures versatile application
Rated for 120 kA breaking capacity, providing exceptional fault protection
Integrated with insulated metal gripping lugs for secure connections
Suitable for use in both AC voltage systems and various temperature ranges
Fitted with a variety of accessories for complete installation options
