Eaton 6A NH Fuse, 58 x 30 x 125mm, 500V ac

Subtotal (1 pack of 3 units)*

MYR112.80

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR112.80MYR37.60

*price indicative

RS Stock No.:
260-753
Mfr. Part No.:
6NHG0B NH FUSE 6A 500V GG/GL SIZE 0
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

6A

Fuse Size

58 x 30 x 125mm

Voltage Rating

500V ac

Fuse Standard

gL/gG

RoHS Status: Exempt

COO (Country of Origin):
IN
The Eaton low voltage fuse combines reliability with advanced engineering to ensure optimal protection for electrical installations. Designed for industrial and utility applications, it features a robust square body with knife blade contacts, ensuring stable performance in critical conditions. The dual indicator enhances visibility and monitoring of fuse status, allowing for quick checks without the need for excessive disassembly. With a high breaking capacity of 120 kA and compliance with IEC standards, it guarantees safety and reliability in various operational environments. This product seamlessly integrates into existing electrical systems, making it an ideal choice for modern installations that require enhanced safety measures.

Designed for superior cable and equipment protection
Provides clear indication of operational status
Exceptional breaking capacity tailored for high-demand applications
Constructed from durable ceramic material for long-lasting use
Compatible with vertical fuse rail systems for versatile installation
Fitted with metal gripping lugs for secure connections
Meets stringent international compliance certifications
Operates efficiently under AC voltage conditions

Related links