6A NH Fuse, 58 x 30 x 125mm, 690V ac

Subtotal (1 pack of 3 units)*

MYR132.98

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR132.98MYR44.327

*price indicative

RS Stock No.:
263-182
Mfr. Part No.:
6NHG0B-690 NH FUSE 6A 690V gG SIZE 0
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

6A

Fuse Size

58 x 30 x 125mm

Voltage Rating

690V ac

Fuse Standard

gL/gG

COO (Country of Origin):
IN
The Eaton low voltage fuse is expertly designed for industrial applications, ensuring reliable protection for your electrical systems. Constructed with a robust square body and knife blade contacts, it offers exceptional performance in maintaining safety and efficiency. With a dual indicator feature, users can easily monitor its operational status, enhancing usability. The fuse is rated for 6 A at an impressive 690 V, making it suitable for various demanding environments. Its innovative construction includes insulated metal gripping lugs for enhanced safety, while compliance with RoHS and CE standards guarantees quality assurance. Perfect for those needing dependable fuse links, this product represents the blend of advanced engineering and practical application, ideal for installations where both cable and equipment protection are crucial.

Built with a square body design for enhanced structural integrity
Equipped with knife blade contacts that ensure reliable connectivity
Offers dual indicators for clear operational status feedback
Constructed to comply with rigorous international standards for safety
Features insulated metal gripping lugs, improving installation safety
Designed for use in a wide variety of industrial applications
Optimised for both cable protection and equipment reliability
Ideal for circuits requiring a breaking capacity of 120 kA

Related links