6A NH Fuse, 58 x 30 x 135mm, 500V ac
- RS Stock No.:
- 262-314
- Mfr. Part No.:
- 6NHG01B
- Manufacturer:
- Eaton
Subtotal (1 pack of 3 units)*
MYR128.53
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR128.53 | MYR42.843 |
*price indicative
- RS Stock No.:
- 262-314
- Mfr. Part No.:
- 6NHG01B
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 6A | |
| Fuse Size | 58 x 30 x 135mm | |
| Voltage Rating | 500V ac | |
| Fuse Standard | gL/gG | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 6A | ||
Fuse Size 58 x 30 x 135mm | ||
Voltage Rating 500V ac | ||
Fuse Standard gL/gG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Eaton Bussmann series low voltage NH fuse is a sophisticated solution designed to ensure optimal protection in both industrial and utility settings. This fuse is engineered to deliver reliability and exceptional performance, safeguarding electrical circuits with its advanced breaking capacity of 120 kA. Featuring a dual indicator and robust ceramic body construction, this product not only excels in functionality but also stands the test of time, making it a durable choice for critical applications. The NH01 construction size ensures compatibility across a variety of systems, while the insulated metal gripping lugs provide safe and effective installation. RoHS compliant and CE marked, this fuse embodies essential regulatory standards, offering peace of mind alongside professional-grade protection.
Designed for versatility in industrial and utility applications
Highly durable ceramic body enhances longevity
Advanced breaking capacity improves circuit protection
Fit for performance with dual indicator for status visibility
Compliant with RoHS and CE for safety and reliability
Insulated metal gripping lugs promote secure connections
Square body with knife blade contact facilitates easy installation
Highly durable ceramic body enhances longevity
Advanced breaking capacity improves circuit protection
Fit for performance with dual indicator for status visibility
Compliant with RoHS and CE for safety and reliability
Insulated metal gripping lugs promote secure connections
Square body with knife blade contact facilitates easy installation
