Eaton 125A NH Fuse, 58 x 30 x 135mm, 500V ac

Subtotal (1 pack of 3 units)*

MYR135.43

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR135.43MYR45.143

*price indicative

RS Stock No.:
241-508
Mfr. Part No.:
125NHG01BI
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

125A

Fuse Size

58 x 30 x 135mm

Voltage Rating

500V ac

Fuse Standard

gL/gG

RoHS Status: Exempt

COO (Country of Origin):
IN
The Eaton Bussmann series low voltage NH fuse is engineered for exceptional performance and reliability. Designed for industrial applications, this fuse combines a robust construction with advanced safety features, making it an essential component for protecting electrical circuits. With a voltage rating of 500V and an impressive breaking capacity of 120 kA, it ensures the safety and longevity of your systems. The inclusion of the combination fuse status indicator enhances user convenience, providing clear visibility of fuse status at a glance. Built to comply with stringent standards, this fuse is certified for CE and RoHS compliance, offering peace of mind in both safety and environmental considerations. Ideal for utilities, solar, and wind applications, it is the dependable choice for professionals seeking quality and performance in electrical protection.

Features a square body with knife blade contacts for secure connectivity
Supports a wide range of applications including solar and wind
Includes insulated metal gripping lugs for enhanced installation safety
Boasts a rated switching capacity designed to accommodate high demands
Provides both cable and equipment protection under the gL/gG utilisation category
Compatible with various NH fuse bases and accessory kits for flexibility in use
Constructed with a durable ceramic body for long-lasting performance

Related links