32A NH Fuse, 58 x 30 x 135mm, 500V ac

Subtotal (1 pack of 3 units)*

MYR135.43

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR135.43MYR45.143

*price indicative

RS Stock No.:
262-979
Mfr. Part No.:
32NHG01BI NH FUSE 32A 500V GL/GG SIZE 01
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

32A

Fuse Size

58 x 30 x 135mm

Voltage Rating

500V ac

Fuse Standard

gL/gG

COO (Country of Origin):
IN
The Eaton low voltage fuse from Eaton is designed for reliable performance and exceptional safety in a variety of applications. The nh fuse, with a current rating of 32 A and a voltage capacity of 500 V, ensures that your equipment remains protected under high-demand conditions. Featuring a unique square body design with knife blade contacts, this fuse not only facilitates easy installation but also guarantees superior durability. Certified to IEC standards, it offers peace of mind through its high breaking capacity of 120 kA, making it the ideal choice for industrial settings, utilities, and renewable energy applications such as solar and wind. Additionally, the combination fuse status indicator enhances operational visibility, allowing for prompt assessment of fuse status in critical environments.

Designed to provide robust protection for electrical systems
Square body construction for enhanced stability and easy handling
Integrated dual indicators that highlight operational status for safety
Durable construction materials ensure longevity in demanding environments
Suitable for a wide range of applications including industrial and renewable energy
High breaking capacity significantly reduces the risk of equipment damage
Compliant with RoHS and CE standards for environmental and safety assurance
Offers easy integration with compatible systems to streamline operations

Related links