Eaton 160A NH Fuse 58 x 30 x 135 mm 500V ac
- RS Stock No.:
- 243-316
- Mfr. Part No.:
- 160NHG01BI NH FUSE 160A 500V GL/GG SIZE 01
- Manufacturer:
- Eaton
Subtotal (1 pack of 3 units)*
MYR127.89
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR127.89 | MYR42.63 |
*price indicative
- RS Stock No.:
- 243-316
- Mfr. Part No.:
- 160NHG01BI NH FUSE 160A 500V GL/GG SIZE 01
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 160A | |
| Product Type | NH Fuse | |
| Fuse Size | 58 x 30 x 135 mm | |
| Voltage | 500V ac | |
| Standards/Approvals | IEC 60269-1, DIN 43620, IEC 60269-2 | |
| Application Category | Industrial | |
| High Rupture Capacity | Yes | |
| Overall Length | 135mm | |
| Length | 135mm | |
| Height | 58mm | |
| Width | 30mm | |
| Series | 160NH | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 160A | ||
Product Type NH Fuse | ||
Fuse Size 58 x 30 x 135 mm | ||
Voltage 500V ac | ||
Standards/Approvals IEC 60269-1, DIN 43620, IEC 60269-2 | ||
Application Category Industrial | ||
High Rupture Capacity Yes | ||
Overall Length 135mm | ||
Length 135mm | ||
Height 58mm | ||
Width 30mm | ||
Series 160NH | ||
The Eaton low voltage fuse link is designed to provide reliable protection for electrical circuits in various applications. Featuring a robust ceramic body, it is ideal for utilisation in industrial settings, including utilities, solar, and wind sectors. The fuse boasts a high breaking capacity of 120 kA, ensuring dependable performance and safety even in demanding environments. With its insulated metal gripping lugs and combination fuse status indicator, this fuse link provides enhanced operational efficiency and ease of use. Engineered to meet stringent IEC standards, this product ensures compliance and peace of mind for users in both industrial and commercial applications.
High breaking capacity that enhances safety and circuit protection
Insulated gripping lugs for safe and reliable installation
Complies with CE and RoHS standards for environmental safety
Designed for use in a variety of applications including solar and wind
Features a combination fuse status indicator for easy monitoring
Offers excellent thermal performance with minimised watt losses
Related links
- Eaton 160A NH Fuse 58 x 30 x 79 mm 500V ac
- Eaton 160A NH Fuse 63 x 40 x 150 mm 500V ac
- Eaton 25A NH Fuse 58 x 30 x 135 mm 500V ac
- Eaton 40A NH Fuse 58 x 30 x 135 mm 500V ac
- Eaton 80A NH Fuse 58 x 30 x 135 mm 500V ac
- Eaton 35A NH Fuse 58 x 30 x 135 mm 500V ac
- Eaton 32A NH Fuse 58 x 30 x 135 mm 500V ac
- Eaton 50A NH Fuse 58 x 30 x 135 mm 500V ac
