Eaton 35A NH Fuse, 58 x 30 x 135mm, 500V ac

Subtotal (1 pack of 3 units)*

MYR117.47

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR117.47MYR39.157

*price indicative

RS Stock No.:
262-732
Mfr. Part No.:
35NHG0B
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

35A

Fuse Size

58 x 30 x 135mm

Voltage Rating

500V ac

Fuse Standard

gL/gG

COO (Country of Origin):
IN
The Eaton low voltage NH fuse is engineered to provide exceptional protection for electrical systems. Designed for reliability in industrial applications, it combines high amperage capacity with a robust breaking capacity of 120 kA, ensuring safety even in demanding environments. With its combination fuse status indicator, users can easily monitor the operational status, enhancing maintenance efficiency and reducing downtime. The square body and knife blade contact design facilitates easy installation and compatibility with various setups. RoHS compliant and CE marked, this fuse reflects the highest standards of material and construction, making it an ideal choice for utility, solar, and wind applications. With a versatile performance across frequencies, this fuse guarantees consistent operation under diverse conditions, securing both equipment and cable protection.

Enhanced operational reliability with a combination fuse status indicator
Easy to install due to its square body and knife blade contacts
Meets global safety standards with RoHS and CE certifications
Suitable for a variety of applications including utility and renewable energy
Designed to protect both equipment and cables effectively
Maintains consistent performance across varying frequency ranges
Constructed from durable ceramic materials for longevity
Offers high breaking capacity to manage overloads safely

Related links