Eaton 125A NH Fuse, 58 x 30 x 79mm, 400V ac

Subtotal (1 pack of 3 units)*

MYR97.75

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR97.75MYR32.583

*price indicative

RS Stock No.:
241-505
Mfr. Part No.:
125NHG00B-400
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

125A

Fuse Size

58 x 30 x 79mm

Voltage Rating

400V ac

Fuse Standard

gL/gG

RoHS Status: Exempt

COO (Country of Origin):
IN
The Eaton Bussmann series low voltage NH fuse is designed for exceptional performance in industrial applications. This versatile fuse combines safety and reliability with a robust construction, ensuring efficient operation in various environments, including utilities and renewable energy sectors. With a dual indicator and live gripping lugs, it provides crucial information about the fuse status, allowing for quick visual checks. The NH size 00 is engineered for 125 A current ratings and accommodates voltages up to 400 V. This fuse links seamlessly into existing systems, making it a valuable addition for professionals seeking dependable electrical components. Its innovative design ensures that it meets stringent compliance standards, while the ceramic body construction enhances durability, reducing the risk of failures over time.

Engineered for industrial applications including solar and wind
Includes a dual fuse status indicator for enhanced safety
Constructed with metal gripping lugs for secure connections
Designed with a square body and knife blade contacts for optimal performance
Allows for significant flexibility with compatibility to various fuse bases
Complies with IEC standards, ensuring strict quality and safety measures
Provides high breaking capacity, supporting robust electrical systems
Ideal for cable and equipment protection under gL/gG utilization category
Features an efficient watt loss rating, aiding in energy conservation
Incorporates a range of suitable accessories for versatile use

Related links