40A NH Fuse, 58 x 30 x 135mm, 400V ac

Subtotal (1 pack of 3 units)*

MYR145.30

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR145.30MYR48.433

*price indicative

RS Stock No.:
263-312
Mfr. Part No.:
40NHG01BI-400
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

40A

Fuse Size

58 x 30 x 135mm

Voltage Rating

400V ac

Fuse Standard

gL/gG

RoHS Status: Exempt

COO (Country of Origin):
IN
The Eaton Fuse is a low-voltage fuse designed for AC 400 V applications, featuring a NH01 size and a gL/gG classification for protection against overloads and short circuits. It complies with IEC standards and comes with a dual indicator to signal fuse status. The fuse-link is equipped with insulated gripping lugs for secure and safe installation, ensuring reliable operation in various electrical systems.

RoHS compliant
CE Marked
Certified to DIN 43620 standard

Related links