50A NH Fuse, 58 x 30 x 135mm, 400V ac
- RS Stock No.:
- 263-008
- Mfr. Part No.:
- 50NHG01BI-400
- Manufacturer:
- Eaton
Subtotal (1 pack of 3 units)*
MYR145.30
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR145.30 | MYR48.433 |
*price indicative
- RS Stock No.:
- 263-008
- Mfr. Part No.:
- 50NHG01BI-400
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 50A | |
| Fuse Size | 58 x 30 x 135mm | |
| Voltage Rating | 400V ac | |
| Fuse Standard | gL/gG | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 50A | ||
Fuse Size 58 x 30 x 135mm | ||
Voltage Rating 400V ac | ||
Fuse Standard gL/gG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Eaton Bussmann series low voltage NH fuse is engineered for exceptional performance and reliability in demanding applications. With a rated current of 50 A and a voltage rating of 400 V, it provides robust protection against overcurrents while ensuring safe operation within industrial environments. The product features an efficient design with a square body and knife blade contacts, facilitating seamless integration into various systems. Its high breaking capacity of 120 kA allows for quick response to fault conditions, safeguarding connected equipment and enhancing overall system reliability. The fuse is compliant with international standards such as RoHS and CE, reaffirming its commitment to quality and safety. Ideal for use in utilities, solar, and wind applications, this fuse truly represents a reliable choice for electrical protection.
Designed for low voltage applications, ensuring optimal performance in industrial settings
Constructed with a ceramic body for added durability and enhanced thermal resistance
Incorporates insulated metal gripping lugs for secure and safe connections
Compatible with microswitches, allowing for versatile utility in various setups
Features a combination fuse status indicator for easy monitoring of operational status
Provides gL/gG classification, suitable for both cable and equipment protection
Offers minimal watt losses with an efficient rating of 47 W, promoting energy savings
Constructed with a ceramic body for added durability and enhanced thermal resistance
Incorporates insulated metal gripping lugs for secure and safe connections
Compatible with microswitches, allowing for versatile utility in various setups
Features a combination fuse status indicator for easy monitoring of operational status
Provides gL/gG classification, suitable for both cable and equipment protection
Offers minimal watt losses with an efficient rating of 47 W, promoting energy savings
