Vishay WSLP 0.001 Ω, 2726 Metal Strip Power Resistor 0.01 Surface Mount 12 W - WSLP27261L000FEB

N

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 41%

View bulk pricing options

Subtotal (1 tape of 1 unit)*

MYR25.93

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Saving
1 - 9MYR25.93-
10 - 49MYR15.2841%
50 - 99MYR10.6558%
100 +MYR6.2675%

*price indicative

RS Stock No.:
866-929
Mfr. Part No.:
WSLP27261L000FEB
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Power Resistor

Resistance

0.001Ω

Resistor Type

Power

Technology

Metal Strip

Package/Case

2726

Tolerance

0.01

Packaging

Tape & Reel

Power Rating

12W

Voltage

100mV

Mount Type

Surface Mount

Temperature Coefficient

<lt/>20

Automotive Standard

AEC-Q200

Series

WSLP

Pin Count

2

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

170°C

Height

200μm

Termination Style

SMD

Length

200μm

Width

200μm

Standards/Approvals

RoHS

COO (Country of Origin):
MX
The Vishay Precision Resistor delivers exceptional power performance with a low resistance value. Ideal for applications requiring reliable current sensing and voltage division, it showcases Advanced technology for enhanced power management.

High power capability up to 12 W in a Compact footprint

Extremely low resistance values available down to 0.0002 Ω

Robust construction ensures sulphur resistance in hostile environments

Composed of solid metal nickel-chrome or manganese-copper alloy for low temperature coefficient

Very low inductance ranging from 0.5 nH to 5 nH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy