Vishay WSLP 0.0007 Ω, 2726 Metal Strip Power Resistor 0.01 Surface Mount 12 W - WSLP2726L7000FEB
- RS Stock No.:
- 866-928
- Mfr. Part No.:
- WSLP2726L7000FEB
- Manufacturer:
- Vishay
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save MYR112.80
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
MYR27.56
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 9 | MYR27.56 | - |
| 10 - 49 | MYR16.28 | MYR112.80 |
| 50 - 99 | MYR11.27 | MYR814.50 |
| 100 + | MYR6.64 | MYR2,092.00 |
*price indicative
- RS Stock No.:
- 866-928
- Mfr. Part No.:
- WSLP2726L7000FEB
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 0.0007Ω | |
| Product Type | Power Resistor | |
| Resistor Type | Power | |
| Technology | Metal Strip | |
| Package/Case | 2726 | |
| Packaging | Tape & Reel | |
| Tolerance | 0.01 | |
| Power Rating | 12W | |
| Voltage | 80mV | |
| Mount Type | Surface Mount | |
| Temperature Coefficient | <lt/>20 | |
| Automotive Standard | AEC-Q200 | |
| Series | WSLP | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 170°C | |
| Standards/Approvals | RoHS | |
| Length | 200μm | |
| Width | 200μm | |
| Height | 200μm | |
| Termination Style | SMD | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 0.0007Ω | ||
Product Type Power Resistor | ||
Resistor Type Power | ||
Technology Metal Strip | ||
Package/Case 2726 | ||
Packaging Tape & Reel | ||
Tolerance 0.01 | ||
Power Rating 12W | ||
Voltage 80mV | ||
Mount Type Surface Mount | ||
Temperature Coefficient <lt/>20 | ||
Automotive Standard AEC-Q200 | ||
Series WSLP | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 170°C | ||
Standards/Approvals RoHS | ||
Length 200μm | ||
Width 200μm | ||
Height 200μm | ||
Termination Style SMD | ||
- COO (Country of Origin):
- MX
The Vishay current sense resistor offers low values that increase efficiency in power electronics. This component ensures precision voltage division for enhanced performance in various applications.
High power rating of up to 7 W maximises efficiency
Ultra-low resistance values down to 0.0007 Ω improve measurement accuracy
AEC-Q200 qualified to ensure reliability in automotive applications
Constructed with a solid metal alloy for enhanced thermal performance
Low thermal EMF of less than 3 μV/°C increases measurement fidelity
Related links
- Vishay WSLP 0.0005 Ω, 2726 Metal Strip Power Resistor 0.01 Surface Mount 12 W - WSLP2726L5000FEB
- Vishay WSLP 0.001 Ω, 2726 Metal Strip Power Resistor 0.01 Surface Mount 12 W - WSLP27261L000FEB
- Vishay WSLP 0.0002 Ω, 2726 Metal Strip Power Resistor 0.01 Surface Mount 12 W - WSLP2726L2000FEB
- Vishay WSLP 0.001 Ω, 4026 Metal Strip Power Resistor 0.01 Surface Mount 12 W - WSLP40261L000FEB
- Vishay WSLP 0.0005 Ω, 4026 Metal Strip Power Resistor 0.01 Surface Mount 12 W - WSLP4026L5000FEB
- Vishay WSLP 0.001 Ω, 3921 Metal Strip Power Resistor 0.01 Surface Mount 9 W - WSLP39211L000FEB
- Vishay WSLP 0.0003 Ω, 3921 Metal Strip Power Resistor 0.01 Surface Mount 9 W - WSLP3921L3000FEB
- Vishay WSLP 0.0005 Ω, 3921 Metal Strip Power Resistor 0.01 Surface Mount 9 W - WSLP5931L5000FEB
