Vishay WSLP 0.0003 Ω, 3921 Metal Strip Power Resistor 0.01 Surface Mount 9 W - WSLP3921L3000FEB
- RS Stock No.:
- 866-920
- Mfr. Part No.:
- WSLP3921L3000FEB
- Manufacturer:
- Vishay
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save MYR90.10
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
MYR22.04
Stock information currently inaccessible - Please check back later
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 9 | MYR22.04 | - |
| 10 - 49 | MYR13.03 | MYR90.10 |
| 50 - 99 | MYR9.02 | MYR651.00 |
| 100 + | MYR5.32 | MYR1,672.00 |
*price indicative
- RS Stock No.:
- 866-920
- Mfr. Part No.:
- WSLP3921L3000FEB
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Power Resistor | |
| Resistance | 0.0003Ω | |
| Technology | Metal Strip | |
| Resistor Type | Power | |
| Package/Case | 3921 | |
| Tolerance | 0.01 | |
| Packaging | Tape & Reel | |
| Power Rating | 9W | |
| Voltage | 50mV | |
| Mount Type | Surface Mount | |
| Temperature Coefficient | <lt/>20 | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Series | WSLP | |
| Maximum Operating Temperature | 170°C | |
| Width | 381μm | |
| Termination Style | SMD | |
| Length | 254μm | |
| Standards/Approvals | RoHS | |
| Height | 500μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Power Resistor | ||
Resistance 0.0003Ω | ||
Technology Metal Strip | ||
Resistor Type Power | ||
Package/Case 3921 | ||
Tolerance 0.01 | ||
Packaging Tape & Reel | ||
Power Rating 9W | ||
Voltage 50mV | ||
Mount Type Surface Mount | ||
Temperature Coefficient <lt/>20 | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Series WSLP | ||
Maximum Operating Temperature 170°C | ||
Width 381μm | ||
Termination Style SMD | ||
Length 254μm | ||
Standards/Approvals RoHS | ||
Height 500μm | ||
- COO (Country of Origin):
- MX
The Vishay resistor is a high-performance component is designed for precise applications requiring low resistance values and excellent thermal stability.
Extremely low resistance values, down to 0.0001 Ω, for precise measurements
High power rating up to 15 W ensures reliability in demanding environments
Constructed with sulphur-resistant materials for enhanced durability in harsh conditions
Very low inductance range of 0.5 nH to 5 nH for improved performance in high-frequency applications
Related links
- Vishay WSLP 0.001 Ω, 3921 Metal Strip Power Resistor 0.01 Surface Mount 9 W - WSLP39211L000FEB
- Vishay WSLP 0.0005 Ω, 3921 Metal Strip Power Resistor 0.01 Surface Mount 9 W - WSLP5931L5000FEB
- Vishay WSLP 0.0005 Ω, 3921 Metal Strip Power Resistor 0.01 Surface Mount 9 W - WSLP3921L5000FEB
- Vishay WSLP 0.0002 Ω, 3921 Metal Strip Power Resistor 0.01 Surface Mount 9 W - WSLP5931L2000FEB
- Vishay WSLP 0.0001 Ω, 3921 Metal Strip Power Resistor 0.01 Surface Mount 9 W - WSLP3921L1000FEB
- Vishay WSLP 0.0001 Ω, 3921 Metal Strip Power Resistor 0.01 Surface Mount 9 W - WSLP5931L1000FEB
- Vishay WSLP 0.0005 Ω, 2726 Metal Strip Power Resistor 0.01 Surface Mount 12 W - WSLP2726L5000FEB
- Vishay WSLP 0.001 Ω, 2726 Metal Strip Power Resistor 0.01 Surface Mount 12 W - WSLP27261L000FEB
