Vishay WSLP 0.0005 Ω, 3921 Metal Strip Power Resistor 0.01 Surface Mount 9 W - WSLP3921L5000FEB
- RS Stock No.:
- 866-921
- Mfr. Part No.:
- WSLP3921L5000FEB
- Manufacturer:
- Vishay
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save MYR87.70
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
MYR21.42
Stock information currently inaccessible - Please check back later
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 9 | MYR21.42 | - |
| 10 - 49 | MYR12.65 | MYR87.70 |
| 50 - 99 | MYR8.77 | MYR632.50 |
| 100 + | MYR5.20 | MYR1,622.00 |
*price indicative
- RS Stock No.:
- 866-921
- Mfr. Part No.:
- WSLP3921L5000FEB
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Power Resistor | |
| Resistance | 0.0005Ω | |
| Technology | Metal Strip | |
| Resistor Type | Power | |
| Package/Case | 3921 | |
| Packaging | Tape & Reel | |
| Tolerance | 0.01 | |
| Power Rating | 9W | |
| Voltage | 60mV | |
| Mount Type | Surface Mount | |
| Temperature Coefficient | <lt/>20 | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -65°C | |
| Pin Count | 2 | |
| Series | WSLP | |
| Maximum Operating Temperature | 170°C | |
| Length | 254μm | |
| Termination Style | SMD | |
| Height | 500μm | |
| Width | 381μm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Power Resistor | ||
Resistance 0.0005Ω | ||
Technology Metal Strip | ||
Resistor Type Power | ||
Package/Case 3921 | ||
Packaging Tape & Reel | ||
Tolerance 0.01 | ||
Power Rating 9W | ||
Voltage 60mV | ||
Mount Type Surface Mount | ||
Temperature Coefficient <lt/>20 | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -65°C | ||
Pin Count 2 | ||
Series WSLP | ||
Maximum Operating Temperature 170°C | ||
Length 254μm | ||
Termination Style SMD | ||
Height 500μm | ||
Width 381μm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
The Vishay resistor features an Advanced design for efficient power handling and low thermal EMF, making it Ideal for precision applications. It excels in various industrial environments, ensuring reliability and performance under demanding conditions.
Proprietary processing technique ensures resistance values down to 0.0005 Ω
Constructed with materials that resist high sulphur environments effectively
Very low inductance between 0.5 nH and 5 nH enhances performance
AEC-Q200 qualified for automotive applications
Related links
- Vishay WSLP 0.0005 Ω, 3921 Metal Strip Power Resistor 0.01 Surface Mount 9 W - WSLP5931L5000FEB
- Vishay WSLP 0.001 Ω, 3921 Metal Strip Power Resistor 0.01 Surface Mount 9 W - WSLP39211L000FEB
- Vishay WSLP 0.0003 Ω, 3921 Metal Strip Power Resistor 0.01 Surface Mount 9 W - WSLP3921L3000FEB
- Vishay WSLP 0.0002 Ω, 3921 Metal Strip Power Resistor 0.01 Surface Mount 9 W - WSLP5931L2000FEB
- Vishay WSLP 0.0001 Ω, 3921 Metal Strip Power Resistor 0.01 Surface Mount 9 W - WSLP3921L1000FEB
- Vishay WSLP 0.0001 Ω, 3921 Metal Strip Power Resistor 0.01 Surface Mount 9 W - WSLP5931L1000FEB
- Vishay WSLP 0.0005 Ω, 2726 Metal Strip Power Resistor 0.01 Surface Mount 12 W - WSLP2726L5000FEB
- Vishay WSLP 0.0005 Ω, 4026 Metal Strip Power Resistor 0.01 Surface Mount 12 W - WSLP4026L5000FEB
