Vishay WSLP 0.0002 Ω, 3921 Metal Strip Power Resistor 0.01 Surface Mount 9 W - WSLP5931L2000FEB
- RS Stock No.:
- 866-924
- Mfr. Part No.:
- WSLP5931L2000FEB
- Manufacturer:
- Vishay
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 41%
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
MYR30.81
Stock information currently inaccessible - Please check back later
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 9 | MYR30.81 | - |
| 10 - 49 | MYR18.16 | 41% |
| 50 - 99 | MYR12.65 | 58% |
| 100 + | MYR7.45 | 75% |
*price indicative
- RS Stock No.:
- 866-924
- Mfr. Part No.:
- WSLP5931L2000FEB
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 0.0002Ω | |
| Product Type | Power Resistor | |
| Technology | Metal Strip | |
| Resistor Type | Power | |
| Package/Case | 3921 | |
| Tolerance | 0.01 | |
| Packaging | Tape & Reel | |
| Power Rating | 9W | |
| Voltage | 40mV | |
| Mount Type | Surface Mount | |
| Temperature Coefficient | <lt/>20 | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -65°C | |
| Pin Count | 2 | |
| Series | WSLP | |
| Maximum Operating Temperature | 170°C | |
| Termination Style | SMD | |
| Length | 254μm | |
| Standards/Approvals | RoHS | |
| Width | 381μm | |
| Height | 500μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 0.0002Ω | ||
Product Type Power Resistor | ||
Technology Metal Strip | ||
Resistor Type Power | ||
Package/Case 3921 | ||
Tolerance 0.01 | ||
Packaging Tape & Reel | ||
Power Rating 9W | ||
Voltage 40mV | ||
Mount Type Surface Mount | ||
Temperature Coefficient <lt/>20 | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -65°C | ||
Pin Count 2 | ||
Series WSLP | ||
Maximum Operating Temperature 170°C | ||
Termination Style SMD | ||
Length 254μm | ||
Standards/Approvals RoHS | ||
Width 381μm | ||
Height 500μm | ||
- COO (Country of Origin):
- MX
The Vishay power resistor offers exceptional performance for high-power applications, characterised by low resistance values and robust construction. It is designed for optimal usage in various electronic circuits requiring precise and reliable resistance.
All welded construction ensures durability and reliability for current sensing applications
Sulphur-resistant design maintains performance in high-sulphur environments
Very low thermal EMF contributes to enhanced measurement accuracy
Offers a power rating of up to 15 W, suitable for rigorous applications
Related links
- Vishay WSLP 0.001 Ω, 3921 Metal Strip Power Resistor 0.01 Surface Mount 9 W - WSLP39211L000FEB
- Vishay WSLP 0.0003 Ω, 3921 Metal Strip Power Resistor 0.01 Surface Mount 9 W - WSLP3921L3000FEB
- Vishay WSLP 0.0005 Ω, 3921 Metal Strip Power Resistor 0.01 Surface Mount 9 W - WSLP5931L5000FEB
- Vishay WSLP 0.0005 Ω, 3921 Metal Strip Power Resistor 0.01 Surface Mount 9 W - WSLP3921L5000FEB
- Vishay WSLP 0.0001 Ω, 3921 Metal Strip Power Resistor 0.01 Surface Mount 9 W - WSLP3921L1000FEB
- Vishay WSLP 0.0001 Ω, 3921 Metal Strip Power Resistor 0.01 Surface Mount 9 W - WSLP5931L1000FEB
- Vishay WSLP 0.0002 Ω, 2726 Metal Strip Power Resistor 0.01 Surface Mount 12 W - WSLP2726L2000FEB
- TE Connectivity SVSQ 0.4 mΩ, 5930 Metal Strip Surface Mount Resistor 0.01 Surface Mount 9 W - SVSQ593090R0004FTDG
