Vishay WSLP 0.001 Ω, 4026 Metal Strip Power Resistor 0.01 Surface Mount 12 W - WSLP40261L000FEB

N

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 41%

View bulk pricing options

Subtotal (1 tape of 1 unit)*

MYR25.93

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Tape(s)
Per Tape
Saving
1 - 9MYR25.93-
10 - 49MYR15.2841%
50 - 99MYR10.6558%
100 +MYR6.2675%

*price indicative

RS Stock No.:
866-931
Mfr. Part No.:
WSLP40261L000FEB
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

0.001Ω

Product Type

Power Resistor

Technology

Metal Strip

Resistor Type

Power

Package/Case

4026

Tolerance

0.01

Packaging

Tape & Reel

Power Rating

12W

Voltage

80mV

Mount Type

Surface Mount

Temperature Coefficient

<lt/>20

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-65°C

Pin Count

2

Series

WSLP

Maximum Operating Temperature

170°C

Standards/Approvals

RoHS

Width

200μm

Height

200μm

Termination Style

SMD

Length

200μm

COO (Country of Origin):
MX
The Vishay Precision Resistor is designed for high power applications, featuring low resistance values for efficient current sensing and voltage division in compact, surface-mounted systems.

High power rating of up to 12 W ensures reliability in demanding environments

Extremely low resistance values obtainable down to 0.0002 Ω provide great sensitivity

Robust construction features solid nickel-chrome and manganese-copper alloy elements

AEC-Q200 qualified, ensuring suitability for automotive and industrial applications

Low thermal EMF (<lt/> 3 μV/°C) guarantees minimal interference in sensitive circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy