ROHM MCRS Series 24 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF2402
- RS Stock No.:
- 780-792
- Mfr. Part No.:
- MCR01SMQPF2402
- Manufacturer:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1000 units)*
MYR50.00
FREE delivery for orders over RM 150.00
In Stock
- Plus 10,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 1000 - 9000 | MYR0.05 | MYR50.00 |
| 10000 - 49000 | MYR0.031 | MYR31.00 |
| 50000 - 99000 | MYR0.019 | MYR19.00 |
| 100000 + | MYR0.018 | MYR18.00 |
*price indicative
- RS Stock No.:
- 780-792
- Mfr. Part No.:
- MCR01SMQPF2402
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Resistor | |
| Resistance | 24kΩ | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Packaging | 4 mm Pitch Paper Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | MCRS Series | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 350μm | |
| Standards/Approvals | JIS C 5201-8 | |
| Width | 500μm | |
| Length | 1mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Resistor | ||
Resistance 24kΩ | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Packaging 4 mm Pitch Paper Tape | ||
Tolerance ±1 % | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series MCRS Series | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 350μm | ||
Standards/Approvals JIS C 5201-8 | ||
Width 500μm | ||
Length 1mm | ||
The ROHM general purpose chip resistor ensures reliable performance in diverse electronic applications, is designed to meet high quality standards.
Guaranteed rated power matching one size larger product through innovative design
Compact size saves circuit space, reducing area by around 60%
ISO9001 / IATF16949 certified for assurance of quality
Complies with AEC-Q200 for automotive applications
Related links
- ROHM MCRS Series 24 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF24R0
- ROHM MCRS Series 24 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF2400
- ROHM MCRS Series 39 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3900
- ROHM MCRS Series 390 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3903
- ROHM MCRS Series 180 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF1803
- ROHM MCRS Series 330 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3303
- ROHM MCRS Series 3.3 MΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3304
- ROHM MCRS Series 2200 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF2204
