ROHM MCRS Series 24 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF24R0
- RS Stock No.:
- 780-795
- Mfr. Part No.:
- MCR01SMQPF24R0
- Manufacturer:
- ROHM
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 780-795
- Mfr. Part No.:
- MCR01SMQPF24R0
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Resistance | 24Ω | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Tolerance | ±1 % | |
| Packaging | 4 mm Pitch Paper Tape | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | MCRS Series | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 500μm | |
| Length | 1mm | |
| Height | 350μm | |
| Standards/Approvals | JIS C 5201-8 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Resistance 24Ω | ||
Product Type Resistor | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Tolerance ±1 % | ||
Packaging 4 mm Pitch Paper Tape | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series MCRS Series | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 500μm | ||
Length 1mm | ||
Height 350μm | ||
Standards/Approvals JIS C 5201-8 | ||
The ROHM general-purpose chip resistor provides reliable performance in Compact electronic applications, ensuring efficient space utilization while maintaining high power ratings for various design needs.
Guaranteed the same rated power as one size larger product by innovative design
Circuit space is significantly reduced by approximately 60% when choosing a smaller size
ISO9001/IATF16949 certified for assured quality and reliability
Complies with AEC-Q200 for automotive applications
Related links
- ROHM MCRS Series 24 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF2402
- ROHM MCRS Series 24 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF2400
- ROHM MCRS Series 390 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3903
- ROHM MCRS Series 39 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3900
- ROHM MCRS Series 180 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF1803
- ROHM MCRS Series 11 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF1102
- ROHM MCRS Series 330 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3303
- ROHM MCRS Series 3.3 MΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3304
