ROHM MCRS Series 560 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF5601

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 38%

View bulk pricing options

Subtotal (1 tape of 500 units)*

MYR42.00

Add to Basket
Select or type quantity
In Stock
  • Plus 4,500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
500 - 4500MYR0.084MYR42.00-
5000 - 24500MYR0.052MYR26.0038%
25000 - 49500MYR0.031MYR15.5063%
50000 +MYR0.031MYR15.5063%

*price indicative

Packaging Options:
RS Stock No.:
780-706
Mfr. Part No.:
MCR10SEQPF5601
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Resistor

Resistance

560Ω

Technology

Thick Film

Package/Case

0805

Packaging

4 mm Pitch Paper Tape

Tolerance

±1 %

Voltage

200V

Power Rating

0.25W

Mount Type

Surface

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

MCRS Series

Maximum Operating Temperature

155°C

Standards/Approvals

JIS C 5201-8

Width

1.25mm

Height

550μm

Length

2mm

The ROHM general-purpose chip resistor offers enhanced performance and efficiency in a Compact design. Its robust specifications make it suitable for a wide range of electronic applications, ensuring reliability and longevity.

Guaranteed the same rated power as one size larger product

Circuit space savings by approximately 60% with Compact form factors

ISO9001 and IATF16949 certified for quality assurance

Compliant with AEC-Q200 standards for increased reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy