ROHM MCRS Series 270 kΩ, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF2703

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 38%

View bulk pricing options

Subtotal (1 tape of 500 units)*

MYR42.00

Add to Basket
Select or type quantity
In Stock
  • Plus 5,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
500 - 4500MYR0.084MYR42.00-
5000 - 24500MYR0.052MYR26.0038%
25000 - 49500MYR0.031MYR15.5063%
50000 +MYR0.031MYR15.5063%

*price indicative

Packaging Options:
RS Stock No.:
780-435
Mfr. Part No.:
MCR10SEQPF2703
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Resistor

Resistance

270kΩ

Technology

Thick Film

Package/Case

0805

Tolerance

±1 %

Packaging

4 mm Pitch Paper Tape

Power Rating

0.25W

Voltage

200V

Mount Type

Surface

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

MCRS Series

Maximum Operating Temperature

155°C

Standards/Approvals

JIS C 5201-8

Length

2mm

Height

550μm

Width

1.25mm

The ROHM general purpose chip resistor features a Compact design for efficient space utilisation while offering exceptional reliability in diverse electronic circuits.

Guaranteed the same rated power as a larger product by redesigning the resistive element

Circuit space savings of up to 60% by using a smaller size

Meets international quality standards with ISO9001/IATF16949 certification

Suitable for automotive applications as it conforms to AEC-Q200

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy