ROHM MCRS Series 270 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF2701
- RS Stock No.:
- 780-433
- Mfr. Part No.:
- MCR10SEQPF2701
- Manufacturer:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 500 units)*
MYR42.00
FREE delivery for orders over RM 150.00
In Stock
- Plus 5,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 500 - 4500 | MYR0.084 | MYR42.00 |
| 5000 - 24500 | MYR0.052 | MYR26.00 |
| 25000 - 49500 | MYR0.031 | MYR15.50 |
| 50000 + | MYR0.031 | MYR15.50 |
*price indicative
- RS Stock No.:
- 780-433
- Mfr. Part No.:
- MCR10SEQPF2701
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Resistor | |
| Resistance | 270Ω | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Packaging | 4 mm Pitch Paper Tape | |
| Power Rating | 0.25W | |
| Voltage | 200V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | MCRS Series | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.25mm | |
| Height | 550μm | |
| Length | 2mm | |
| Standards/Approvals | JIS C 5201-8 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Resistor | ||
Resistance 270Ω | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Packaging 4 mm Pitch Paper Tape | ||
Power Rating 0.25W | ||
Voltage 200V | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series MCRS Series | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 1.25mm | ||
Height 550μm | ||
Length 2mm | ||
Standards/Approvals JIS C 5201-8 | ||
The ROHM general purpose chip resistor offers reliable performance in various circuits while enhancing spatial efficiency. With its Compact design, it effectively ensures optimal power management in diverse electronic applications.
Guaranteed the same rated power as one size larger by innovative resistive element design
Circuit space reduced by 60% when transitioning from 0603 to 0402 size
ISO9001/IATF16949 certified for superior quality assurance
Complies with AEC-Q200 for automotive reliability
Related links
- ROHM MCRS Series 270 kΩ, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF2703
- ROHM MCRS Series 330 kΩ, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF3303
- ROHM MCRS Series 390 kΩ, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF3903
- ROHM MCRS Series 39 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF39R0
- ROHM MCRS Series 820 kΩ, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF8203
- ROHM MCRS Series 30 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF3000
- ROHM MCRS Series 11 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF1100
- ROHM MCRS Series 22 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF22R0
