ROHM MCRS Series 220 kΩ, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF2203
- RS Stock No.:
- 780-690
- Mfr. Part No.:
- MCR10SEQPF2203
- Manufacturer:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 500 units)*
MYR42.00
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Tape* |
|---|---|---|
| 500 - 4500 | MYR0.084 | MYR42.00 |
| 5000 - 24500 | MYR0.052 | MYR26.00 |
| 25000 - 49500 | MYR0.031 | MYR15.50 |
| 50000 + | MYR0.031 | MYR15.50 |
*price indicative
- RS Stock No.:
- 780-690
- Mfr. Part No.:
- MCR10SEQPF2203
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Resistor | |
| Resistance | 220kΩ | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Packaging | 4 mm Pitch Paper Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.25W | |
| Voltage | 200V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | MCRS Series | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 550μm | |
| Length | 2mm | |
| Width | 1.25mm | |
| Standards/Approvals | JIS C 5201-8 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Resistor | ||
Resistance 220kΩ | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Packaging 4 mm Pitch Paper Tape | ||
Tolerance ±1 % | ||
Power Rating 0.25W | ||
Voltage 200V | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series MCRS Series | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 550μm | ||
Length 2mm | ||
Width 1.25mm | ||
Standards/Approvals JIS C 5201-8 | ||
The ROHM general purpose chip resistor offers exceptional performance for various electronic applications, ensuring reliability in circuit design and integration, particularly tailored for Compact spaces requiring high efficiency.
Guaranteed rated power equivalent to larger products by optimised design
Space-saving solution reduces area by approximately 60% compared to similar sizes
ISO9001 and IATF16949 certified for consistent quality assurance
Meets AEC-Q200 standards for automotive applications
Related links
- ROHM MCRS Series 220 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF2201
- ROHM MCRS Series 330 kΩ, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF3303
- ROHM MCRS Series 390 kΩ, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF3903
- ROHM MCRS Series 39 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF39R0
- ROHM MCRS Series 820 kΩ, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF8203
- ROHM MCRS Series 30 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF3000
- ROHM MCRS Series 270 kΩ, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF2703
- ROHM MCRS Series 11 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF1100
